
SRU1048-221Y | |
|---|---|
DigiKey Part Number | SRU1048-221YTR-ND - Tape & Reel (TR) SRU1048-221YCT-ND - Cut Tape (CT) SRU1048-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-221Y |
Description | FIXED IND 220UH 800MA 350 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 800 mA 350mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-221Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 350mOhm |
Series | Q @ Freq 20 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM3.01000 | RM30.10 |
| 100 | RM2.47550 | RM247.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.12615 | RM1,275.69 |
| 1,200 | RM2.00487 | RM2,405.84 |
| 1,800 | RM1.93723 | RM3,487.01 |
| 3,000 | RM1.85532 | RM5,565.96 |
| 4,200 | RM1.80331 | RM7,573.90 |
| 6,000 | RM1.74983 | RM10,498.98 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

