
SRU2013-1R0Y | |
|---|---|
DigiKey Part Number | SRU2013-1R0YTR-ND - Tape & Reel (TR) SRU2013-1R0YCT-ND - Cut Tape (CT) SRU2013-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2013-1R0Y |
Description | FIXED IND 1UH 2.2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2013-1R0Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Q @ Freq 9 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 180MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.15000 | RM3.15 |
| 10 | RM2.58100 | RM25.81 |
| 100 | RM2.12250 | RM212.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM1.71896 | RM2,062.75 |
| 2,400 | RM1.62100 | RM3,890.40 |
| 3,600 | RM1.56636 | RM5,638.90 |
| 6,000 | RM1.50020 | RM9,001.20 |
| 8,400 | RM1.45820 | RM12,248.88 |
| 12,000 | RM1.41500 | RM16,980.00 |
| Unit Price without VAT: | RM3.15000 |
|---|---|
| Unit Price with VAT: | RM3.46500 |

