
SRU2016-150Y | |
|---|---|
DigiKey Part Number | 118-SRU2016-150YTR-ND - Tape & Reel (TR) 118-SRU2016-150YCT-ND - Cut Tape (CT) 118-SRU2016-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2016-150Y |
Description | FIXED IND 15UH 600MA 650 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 600 mA 650mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2016-150Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 400mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.64800 | RM26.48 |
| 100 | RM2.17840 | RM217.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.79183 | RM1,791.83 |
| 2,000 | RM1.68969 | RM3,379.38 |
| 3,000 | RM1.63272 | RM4,898.16 |
| 5,000 | RM1.56374 | RM7,818.70 |
| 7,000 | RM1.51995 | RM10,639.65 |
| 10,000 | RM1.47490 | RM14,749.00 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

