Overvoltage/Surge Protection IC 650V Internal Switch 4-DFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-DT065-500-WH

DigiKey Part Number
118-TBU-DT065-500-WHTR-ND - Tape & Reel (TR)
118-TBU-DT065-500-WHCT-ND - Cut Tape (CT)
118-TBU-DT065-500-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-DT065-500-WH
Description
SURGE SUPP TBU DL 500MA 650V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 650V Internal Switch 4-DFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TBU-DT065-500-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
650V
Technology
Internal Switch
Number of Circuits
2
Applications
Ethernet
Mounting Type
Surface Mount
Package / Case
4-VDFN Exposed Pad
Supplier Device Package
4-DFN (5x5)
Voltage - Working
300V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,656
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.39000RM11.39
10RM7.36800RM73.68
100RM5.08140RM508.14
500RM4.19562RM2,097.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.42780RM10,283.40
Manufacturers Standard Package
Unit Price without VAT:RM11.39000
Unit Price with VAT:RM12.52900