TC33B-1-202E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 84
Unit Price: RM7.72000
Datasheet
Image for TC33B-1-202E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33B-1-202E

DigiKey Part Number
TC33B-1-202E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC33B-1-202E
Description
TRIMMER 2K OHM 0.15W J LEAD BOT
Customer Reference
Detailed Description
2 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33B-1-202E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
2 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Bottom Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes