
TC33X-2-201G | |
|---|---|
DigiKey Part Number | 118-TC33X-2-201GTR-ND - Tape & Reel (TR) 118-TC33X-2-201GCT-ND - Cut Tape (CT) 118-TC33X-2-201GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-201G |
Description | TRIMMER 200 OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-201G Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC33X-1-201E | Bourns Inc. | 2,286 | 118-TC33X-1-201ECT-ND | RM1.10000 | Parametric Equivalent |
| TC33X-2-201E | Bourns Inc. | 847 | TC33X-2-201ECT-ND | RM1.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.91000 | RM9.10 |
| 25 | RM0.84640 | RM21.16 |
| 50 | RM0.80140 | RM40.07 |
| 100 | RM0.75850 | RM75.85 |
| 250 | RM0.70464 | RM176.16 |
| 500 | RM0.66642 | RM333.21 |
| 1,000 | RM0.63005 | RM630.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.52655 | RM4,738.95 |
| 18,000 | RM0.49739 | RM8,953.02 |
| 27,000 | RM0.48106 | RM12,988.62 |
| 45,000 | RM0.46123 | RM20,755.35 |
| 63,000 | RM0.44861 | RM28,262.43 |
| 90,000 | RM0.43560 | RM39,204.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

