300 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
TC33X-2-304E

TC33X-2-304E

DigiKey Part Number
118-TC33X-2-304ETR-ND - Tape & Reel (TR)
118-TC33X-2-304ECT-ND - Cut Tape (CT)
118-TC33X-2-304EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-2-304E
Description
TRIMMER 300KOHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
300 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,591
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.91000RM9.10
25RM0.84640RM21.16
50RM0.80140RM40.07
100RM0.75850RM75.85
250RM0.70464RM176.16
500RM0.66642RM333.21
1,000RM0.63005RM630.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.58476RM1,461.90
5,000RM0.55255RM2,762.75
7,500RM0.53448RM4,008.60
12,500RM0.51253RM6,406.63
17,500RM0.49855RM8,724.62
25,000RM0.48412RM12,103.00
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000