
TC33X-2-503G | |
|---|---|
DigiKey Part Number | 118-TC33X-2-503GTR-ND - Tape & Reel (TR) 118-TC33X-2-503GCT-ND - Cut Tape (CT) 118-TC33X-2-503GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-503G |
Description | TRIMMER 50K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-503G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.83100 | RM8.31 |
| 25 | RM0.77520 | RM19.38 |
| 50 | RM0.73440 | RM36.72 |
| 100 | RM0.69500 | RM69.50 |
| 250 | RM0.64584 | RM161.46 |
| 500 | RM0.61078 | RM305.39 |
| 1,000 | RM0.57749 | RM577.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | RM0.48266 | RM4,343.94 |
| 18,000 | RM0.45595 | RM8,207.10 |
| 27,000 | RM0.44098 | RM11,906.46 |
| 45,000 | RM0.42280 | RM19,026.00 |
| 63,000 | RM0.41124 | RM25,908.12 |
| 90,000 | RM0.39931 | RM35,937.90 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

