
TC42X-2-104E | |
|---|---|
DigiKey Part Number | TC42X-2-104ETR-ND - Tape & Reel (TR) TC42X-2-104ECT-ND - Cut Tape (CT) TC42X-2-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC42X-2-104E |
Description | TRIMMER 100K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC42X-2-104E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.61100 | RM16.11 |
| 25 | RM1.49880 | RM37.47 |
| 50 | RM1.41920 | RM70.96 |
| 100 | RM1.34280 | RM134.28 |
| 250 | RM1.24724 | RM311.81 |
| 500 | RM1.17916 | RM589.58 |
| 1,000 | RM1.11455 | RM1,114.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.01883 | RM3,056.49 |
| 6,000 | RM0.96250 | RM5,775.00 |
| 9,000 | RM0.93095 | RM8,378.55 |
| 15,000 | RM0.89260 | RM13,389.00 |
| 21,000 | RM0.86819 | RM18,231.99 |
| 30,000 | RM0.84303 | RM25,290.90 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |



