
TISP4350T3BJR-S | |
|---|---|
DigiKey Part Number | TISP4350T3BJR-STR-ND - Tape & Reel (TR) TISP4350T3BJR-SCT-ND - Cut Tape (CT) TISP4350T3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4350T3BJR-S |
Description | THYRISTOR 275V 250A DO-214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4350T3BJR-S Models |
Category | Current - Peak Pulse (10/1000µs) 80 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 52pF |
Voltage - Breakover 350V | Mounting Type Surface Mount |
Voltage - Off State 275V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 250 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB3100M-13-F | Diodes Incorporated | 248 | 31-TB3100M-13-FCT-ND | RM6.74000 | Direct |
| P3002SBLRP | Littelfuse Inc. | 636 | P3002SBLRPCT-ND | RM6.90000 | Similar |
| P3100SCMCLRP | Littelfuse Inc. | 6,749 | P3100SCMCLRPCT-ND | RM6.93000 | Similar |
| SMP80MC-270 | STMicroelectronics | 1,062 | 497-4302-1-ND | RM4.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM3.03800 | RM30.38 |
| 100 | RM1.99600 | RM199.60 |
| 500 | RM1.54866 | RM774.33 |
| 1,000 | RM1.40449 | RM1,404.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.22139 | RM3,664.17 |
| 6,000 | RM1.12920 | RM6,775.20 |
| 9,000 | RM1.08224 | RM9,740.16 |
| 15,000 | RM1.02948 | RM15,442.20 |
| 21,000 | RM0.99825 | RM20,963.25 |
| 30,000 | RM0.98500 | RM29,550.00 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

