28V Off-State 150 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP7038L1DR-S

DigiKey Part Number
TISP7038L1DR-STR-ND - Tape & Reel (TR)
TISP7038L1DR-SCT-ND - Cut Tape (CT)
TISP7038L1DR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP7038L1DR-S
Description
THYRISTOR 28V 150A 8-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
28V Off-State 150 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TISP7038L1DR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
38V
Voltage - Off State
28V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
30 mA
Number of Elements
3
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,237
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.34000RM9.34
10RM6.00100RM60.01
100RM4.09130RM409.13
500RM3.27430RM1,637.15
1,000RM3.20097RM3,200.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.72738RM6,818.45
5,000RM2.61518RM13,075.90
Manufacturers Standard Package
Unit Price without VAT:RM9.34000
Unit Price with VAT:RM10.27400