
1.25GY50 | |
|---|---|
DigiKey Part Number | 59-1.25GY50-ND |
Manufacturer | |
Manufacturer Product Number | 1.25GY50 |
Description | THM,ZA1527 ISS 2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.362" (60.00mm) | |
Width | 0.630" (16.00mm) | |
Diameter | - | |
Fin Height | 1.260" (32.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 6.80°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM53.23758 | RM26,618.79 |
| Unit Price without VAT: | RM53.23758 |
|---|---|
| Unit Price with VAT: | RM58.56134 |


