



500403B00000G | |
|---|---|
DigiKey Part Number | HS264-ND |
Manufacturer | |
Manufacturer Product Number | 500403B00000G |
Description | HEATSINK TO-3 12W H=1.25" BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 10.0W @ 50°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Pin Fins | |
Length | 1.810" (45.97mm) | |
Width | 1.810" (45.97mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | 10.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 5.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM57.48000 | RM57.48 |
| 10 | RM50.88500 | RM508.85 |
| 25 | RM48.47000 | RM1,211.75 |
| 50 | RM46.71660 | RM2,335.83 |
| 100 | RM45.02510 | RM4,502.51 |
| 250 | RM42.88044 | RM10,720.11 |
| 500 | RM41.32382 | RM20,661.91 |
| Unit Price without VAT: | RM57.48000 |
|---|---|
| Unit Price with VAT: | RM63.22800 |



