
519803B00000G | |
|---|---|
DigiKey Part Number | 519803B00000G-ND |
Manufacturer | |
Manufacturer Product Number | 519803B00000G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 10.0W @ 50°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rhombus | |
Length | 1.550" (39.37mm) | |
Width | 1.550" (39.37mm) | |
Diameter | - | |
Fin Height | 1.750" (44.45mm) | |
Power Dissipation @ Temperature Rise | 10.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 4.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM15.25314 | RM30,506.28 |
| Unit Price without VAT: | RM15.25314 |
|---|---|
| Unit Price with VAT: | RM16.77845 |

