
780152F00000G | |
|---|---|
DigiKey Part Number | HS488-ND |
Manufacturer | |
Manufacturer Product Number | 780152F00000G |
Description | 78015 EXTRUSION 1.97X1.06"X4.1' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Vertical, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | - | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Pin Fins | |
Length | 49.500" (1257.30mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 1.970" (50.04mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM891.90000 | RM891.90 |
| 10 | RM789.06000 | RM7,890.60 |
| 25 | RM751.42280 | RM18,785.57 |
| 50 | RM724.10180 | RM36,205.09 |
| Unit Price without VAT: | RM891.90000 |
|---|---|
| Unit Price with VAT: | RM981.09000 |

