
783452F00000G | |
|---|---|
DigiKey Part Number | HS497-ND |
Manufacturer | |
Manufacturer Product Number | 783452F00000G |
Description | 78345 EXTRUSION 1.54X2.68"X4.1' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Rectangular, Pin Fins | |
Length | 49.500" (1257.30mm) | |
Width | 2.677" (68.00mm) | |
Diameter | - | |
Fin Height | 1.535" (39.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM285.73000 | RM285.73 |
| 10 | RM252.82600 | RM2,528.26 |
| 25 | RM240.79080 | RM6,019.77 |
| 50 | RM232.05820 | RM11,602.91 |
| 100 | RM223.63240 | RM22,363.24 |
| Unit Price without VAT: | RM285.73000 |
|---|---|
| Unit Price with VAT: | RM314.30300 |

