Image for B1232HH24B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1232HH24B

DigiKey Part Number
59-B1232HH24B-ND
Manufacturer
Manufacturer Product Number
B1232HH24B
Description
BLOWER 24VDC 120X32MM
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 43.7 CFM (1.22m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Width
32.00mm
Air Flow
43.7 CFM (1.22m³/min)
Static Pressure
1.900 in H2O (473.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
57.0dB(A)
Power (Watts)
24.48 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
1.02A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM53.68250RM107,365.00
Unit Price without VAT:RM53.68250
Unit Price with VAT:RM59.05075