
E300-70/2-326 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-326-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-326 |
Description | O-RING EPDM BLACK -326 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring EPDM Black 70 Shore A -326 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -326 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.600" (40.64mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.210" (5.33mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.77200 | RM7.72 |
| 25 | RM0.73760 | RM18.44 |
| 50 | RM0.71000 | RM35.50 |
| 100 | RM0.68480 | RM68.48 |
| 300 | RM0.64590 | RM193.77 |
| 500 | RM0.62858 | RM314.29 |
| 1,000 | RM0.60589 | RM605.89 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

