
E300-70/2-221 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-221-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-221 |
Description | O-RING EPDM BLACK -221 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring EPDM Black 70 Shore A -221 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -221 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 1.421" (36.09mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.75718 | RM378.59 |
| Unit Price without VAT: | RM0.75718 |
|---|---|
| Unit Price with VAT: | RM0.83290 |

