O-Ring Silicone Red 70 Shore A -212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S500-70/2-212

DigiKey Part Number
5703-S500-70/2-212-ND
Manufacturer
Manufacturer Product Number
S500-70/2-212
Description
O-RING SILICONE RED -212
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
O-Ring Silicone Red 70 Shore A -212
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bag
Part Status
Active
Material
Silicone
Dash Number
-212
Nominal I.D.
-
Cross Section Shape
Round
Diameter - Inside
0.859" (21.82mm)
Diameter - Outside
-
Width / Cross Section
0.139" (3.53mm)
Color
Red
Hardness
70 Shore A
Operating Temperature
-62°C ~ 227°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.85500RM8.55
25RM0.81320RM20.33
50RM0.78480RM39.24
100RM0.75610RM75.61
300RM0.71340RM214.02
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900