
102007 | |
|---|---|
DigiKey Part Number | 2267-102007-ND |
Manufacturer | |
Manufacturer Product Number | 102007 |
Description | POLY SELF LAM TAG 3X3 BLANK BLU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Blue Blank |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue | |
For Use With/Related Products | Blank | |
Material | Polyester | |
Label Type | - | |
Label Size | 3.00" L x 3.00" W (76.2mm x 76.2mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM220.21000 | RM220.21 |
| Unit Price without VAT: | RM220.21000 |
|---|---|
| Unit Price with VAT: | RM242.23100 |

