



105694 | |
|---|---|
DigiKey Part Number | 2267-105694-ND |
Manufacturer | |
Manufacturer Product Number | 105694 |
Description | 1.5"X3" ENERGY TAGS WHT/BLU,P-1, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester White Legend, Blue Background P-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Blue Background | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | P-1 | |
Label Size | 3.00" L x 1.50" W (76.2mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM520.04000 | RM520.04 |
| Unit Price without VAT: | RM520.04000 |
|---|---|
| Unit Price with VAT: | RM572.04400 |

