
124456 | |
|---|---|
DigiKey Part Number | 2267-124456-ND |
Manufacturer | |
Manufacturer Product Number | 124456 |
Description | B401 12X18 BLK/WHT NO TRUCKS OR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | No Trucks Or Trailers | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM105.30000 | RM105.30 |
| Unit Price without VAT: | RM105.30000 |
|---|---|
| Unit Price with VAT: | RM115.83000 |

