
125679 | |
|---|---|
DigiKey Part Number | 2267-125679-ND |
Manufacturer | |
Manufacturer Product Number | 125679 |
Description | B555 7X10 WHT/GRN FULL ACETYLENE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum White Legend, Green Background Full Acetylene Cylinders Ready For Use |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Aluminum |
Series | Label Type Full Acetylene Cylinders Ready For Use |
Packaging Bulk | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.67000 | RM71.67 |
| Unit Price without VAT: | RM71.67000 |
|---|---|
| Unit Price with VAT: | RM78.83700 |

