Brass Black Legend, Brass Background Numbered Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brass Black Legend, Brass Background Numbered Only
23202
23202

23201

DigiKey Part Number
2267-23201-ND
Manufacturer
Manufacturer Product Number
23201
Description
STAMPED BRASS VALVE TAG RND 026-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Brass Black Legend, Brass Background Numbered Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
Black Legend, Brass Background
For Use With/Related Products
-
Material
Brass
Label Type
Numbered Only
Label Size
1.50" Dia (38.1mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM216.66000RM216.66
Manufacturers Standard Package
Unit Price without VAT:RM216.66000
Unit Price with VAT:RM238.32600