


4033-H | |
|---|---|
DigiKey Part Number | 2267-4033-H-ND |
Manufacturer | |
Manufacturer Product Number | 4033-H |
Description | B915 STY H W/G COMPRESSED AIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Compressed Air |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Green Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Compressed Air | |
Label Size | 32.00" L x 10.00" W (812.8mm x 254.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM111.46000 | RM111.46 |
| Unit Price without VAT: | RM111.46000 |
|---|---|
| Unit Price with VAT: | RM122.60600 |

