
47100 | |
|---|---|
DigiKey Part Number | 2267-47100-ND |
Manufacturer | |
Manufacturer Product Number | 47100 |
Description | B120,10"X14",EYE PROTECTION SIGN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black Legend, Yellow Background Caution. Eye Protection Required Safety Glasses |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | For Use With/Related Products Caution |
Series | Material Fiberglass |
Packaging Bulk | Label Type Caution. Eye Protection Required Safety Glasses |
Part Status Active | Label Size 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM168.99000 | RM168.99 |
| Unit Price without VAT: | RM168.99000 |
|---|---|
| Unit Price with VAT: | RM185.88900 |

