91427
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91427
91287
91288

91427

DigiKey Part Number
2267-91427-ND
Manufacturer
Manufacturer Product Number
91427
Description
B946 ARO TAPE WHT/BLUE 1"X30YD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
Blue
Manufacturer
Brady Corporation
Color - Legend
White
Series
Length
1.080" (27.43mm)
Packaging
Bulk
Width
1.000" (25.40mm)
Part Status
Active
Location
Outdoor
Print Type
Pre-Printed
Material - Body
Vinyl
Applications
Pipe
Mounting Type
Adhesive
Application Specifics
Directionality
Shape
Rectangle
Arrangement
Symbol Only
Features
Abrasion Resistant, Chemical Resistant, Weather Resistant
Legend (Symbol Only)
Directional Arrow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM170.96000RM170.96
Manufacturers Standard Package
Unit Price without VAT:RM170.96000
Unit Price with VAT:RM188.05600