


B30C-2000-423 | |
|---|---|
DigiKey Part Number | 2267-B30C-2000-423-ND |
Manufacturer | |
Manufacturer Product Number | B30C-2000-423 |
Description | B30, B423, WHITE, 2" X 100FT, FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.197" (30.40mm) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Polyester (PET) |
Printer Name BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3100, B30-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM358.19000 | RM358.19 |
| Unit Price without VAT: | RM358.19000 |
|---|---|
| Unit Price with VAT: | RM394.00900 |


