



B30EP-173-593-BK | |
|---|---|
DigiKey Part Number | 2267-B30EP-173-593-BK-ND |
Manufacturer | |
Manufacturer Product Number | B30EP-173-593-BK |
Description | LABEL 1" H X 2" W BLACK 1=300PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®30, BBP®31, BBP®33, BBP®35, BBP®37 Label Printer | |
Applications | Electronic Labeling | |
Color - Background | Black | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM748.56000 | RM748.56 |
| Unit Price without VAT: | RM748.56000 |
|---|---|
| Unit Price with VAT: | RM823.41600 |

