White Heat Shrinkable Label 2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Heat Shrinkable Label 2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm)
B33D-1000-2-344
B33D-250-2-7641Y

B33D-250-2-345

DigiKey Part Number
2267-B33D-250-2-345-ND
Manufacturer
Manufacturer Product Number
B33D-250-2-345
Description
B33, B345 DS, WHITE, 0.439 X 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" W x 0.25" Dia (50.8mm x 6.4mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm)
Color
White
Material
Polyvinylidene Fluoride (PVDF)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 225°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6,694.06000RM6,694.06
Manufacturers Standard Package
Unit Price without VAT:RM6,694.06000
Unit Price with VAT:RM7,363.46600