



B33D-375-2-344BK | |
|---|---|
DigiKey Part Number | 2267-B33D-375-2-344BK-ND |
Manufacturer | |
Manufacturer Product Number | B33D-375-2-344BK |
Description | B33, B344 DS, BLACK, .607 X 2", |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" W x 0.38" Dia (50.8mm x 9.5mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) | |
Color | Black | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,348.96000 | RM3,348.96 |
| Unit Price without VAT: | RM3,348.96000 |
|---|---|
| Unit Price with VAT: | RM3,683.85600 |

