
M7-4-768 | |
|---|---|
DigiKey Part Number | 2267-M7-4-768-ND |
Manufacturer | |
Manufacturer Product Number | M7-4-768 |
Description | 3MIL ELECTROSTATIC DISSIPATIVE P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blank Polyimide 0.40" L x 0.40" W (10.2mm x 10.2mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Label Type | Blank | |
Printer Name | M7 | |
Applications | Circuit Board Marking | |
Color - Background | White | |
Length | 0.400" (10.16mm) | |
Width | 0.400" (10.16mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyimide | |
Label Size | 0.40" L x 0.40" W (10.2mm x 10.2mm) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM449.12000 | RM449.12 |
| Unit Price without VAT: | RM449.12000 |
|---|---|
| Unit Price with VAT: | RM494.03200 |

