LID-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LID-2

DigiKey Part Number
2267-LID-2-ND
Manufacturer
Manufacturer Product Number
LID-2
Description
PRINZING LOCK IDENTIFIERS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
General
Application Specifics
-
Arrangement
Symbol and Text
Legend (Text)
Lockout, I.D. Name, Date
Legend (Symbol Only)
Safety Function
Color - Background
White
Color - Legend
Black, White
Length
-
Width
-
Diameter - Label
2.000" (50.80mm)
Location
-
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
-
Ratings
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM11.78000RM11.78
Manufacturers Standard Package
Unit Price without VAT:RM11.78000
Unit Price with VAT:RM12.95800