



LSZH-500-2-WT-4 | |
|---|---|
DigiKey Part Number | 2267-LSZH-500-2-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | LSZH-500-2-WT-4 |
Description | SLEEVE 0.5" DIA X 0.5" W 1=2KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" W x 0.50" Dia (12.7mm x 12.7mm); Cable O.D. 0.25" ~ 0.45" (6.4mm ~ 11.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" W x 0.50" Dia (12.7mm x 12.7mm); Cable O.D. 0.25" ~ 0.45" (6.4mm ~ 11.4mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,916.32000 | RM3,916.32 |
| Unit Price without VAT: | RM3,916.32000 |
|---|---|
| Unit Price with VAT: | RM4,307.95200 |

