



LSZH-750-150-YL-2 | |
|---|---|
DigiKey Part Number | 2267-LSZH-750-150-YL-2-ND |
Manufacturer | |
Manufacturer Product Number | LSZH-750-150-YL-2 |
Description | SLEEVE, 0.75 IN DIA X 0.75 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.75" W x 1.25" H (19.1mm x 31.8mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" W x 1.25" H (19.1mm x 31.8mm); Cable O.D. 0.38" ~ 0.70" (9.5mm ~ 17.8mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,170.90000 | RM2,170.90 |
| Unit Price without VAT: | RM2,170.90000 |
|---|---|
| Unit Price with VAT: | RM2,387.99000 |

