Similar




M-120-494-PK | |
|---|---|
DigiKey Part Number | 2267-M-120-494-PK-ND |
Manufacturer | |
Manufacturer Product Number | M-120-494-PK |
Description | LABEL, 0.5 IN H X 1 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester Pink, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP51, BMP53, R6400 | |
Applications | General | |
Color - Background | Pink, White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | 0.375" (9.53mm) | |
Location | Indoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |


