New Product
Continuous Polyethylene (PE) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M21-224-109

DigiKey Part Number
2267-M21-224-109-ND
Manufacturer
Manufacturer Product Number
M21-224-109
Description
MULTI-PURPOSE TEAR-RESISTANT TAG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Polyethylene (PE) Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
Black, White
Packaging
Bulk
Length
16' (4.9m)
Part Status
Active
Width
0.840" (21.34mm)
Label Type
Continuous
Location
Indoor/Outdoor
Printer Name
M210, M210 LAB, M211
Material - Body
Polyethylene (PE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM131.95000RM131.95
Unit Price without VAT:RM131.95000
Unit Price with VAT:RM145.14500