Continuous Vinyl Clear, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4C-500-595-CL-WT

DigiKey Part Number
2267-M4C-500-595-CL-WT-ND
Manufacturer
Manufacturer Product Number
M4C-500-595-CL-WT
Description
VINYL LBLS 0.5X20FT WT/CL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Continuous Vinyl Clear, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
Clear, White
Series
Length
0.240" (6.09mm)
Packaging
Box
Width
0.500" (12.70mm)
Part Status
Active
Location
Outdoor
Label Type
Continuous
Material - Body
Vinyl
Printer Name
BMP41, BMP51, BMP53
For Use With/Related Products
Thermal Transfer Printer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM140.22000RM140.22
Manufacturers Standard Package
Unit Price without VAT:RM140.22000
Unit Price with VAT:RM154.24200