
M6-30-435 | |
|---|---|
DigiKey Part Number | 2267-M6-30-435-ND |
Manufacturer | |
Manufacturer Product Number | M6-30-435 |
Description | LABEL .75X1.5 METAL SL 1=250PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Silver |
Datasheet | Datasheet |
Category | Printer Name BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 |
Manufacturer Brady Corporation | Applications Component |
Series | Color - Background Silver |
Packaging Box | Length 1.500" (38.10mm) |
Part Status Active | Width 0.750" (19.05mm) |
Label Type Die Cut | Material - Body Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM248.81000 | RM248.81 |
| Unit Price without VAT: | RM248.81000 |
|---|---|
| Unit Price with VAT: | RM273.69100 |



