
M610-KIT-TAA | |
|---|---|
DigiKey Part Number | 2267-M610-KIT-TAA-ND |
Manufacturer | |
Manufacturer Product Number | M610-KIT-TAA |
Description | M610 HANDHELD LABEL MAKER WITH H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 110 ~ 240VAC, 300 dpi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Labels | |
Specifications | 110 ~ 240VAC, 300 dpi | |
Includes | AC Adapter | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,290.66000 | RM4,290.66 |
| Unit Price without VAT: | RM4,290.66000 |
|---|---|
| Unit Price with VAT: | RM4,719.72600 |


