Similar




MC-1500-595-BK-WT | |
|---|---|
DigiKey Part Number | 2267-MC-1500-595-BK-WT-ND |
Manufacturer | |
Manufacturer Product Number | MC-1500-595-BK-WT |
Description | LABEL 1.5" W X 25' L BLACK |
Customer Reference | |
Detailed Description | Die Cut Vinyl Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®51, BMP®53 Label Printer | |
Applications | Industrial Applications | |
Color - Background | Black | |
Length | 25' (7.6m) | |
Width | 1.500" (38.10mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |


