MC-1500-595-RD-WT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Brady Corporation
In Stock: 14
Unit Price: RM319.10000
Datasheet
Die Cut Vinyl Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Die Cut Vinyl Red
MC-500-595-RD-WT
MC-500-595-RD-WT

MC-1500-595-RD-WT

DigiKey Part Number
2267-MC-1500-595-RD-WT-ND
Manufacturer
Manufacturer Product Number
MC-1500-595-RD-WT
Description
LABEL 1.5" W X 25' L RED
Customer Reference
Detailed Description
Die Cut Vinyl Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Die Cut
Printer Name
BMP®51, BMP®53 Label Printer
Applications
Industrial Applications
Color - Background
Red
Length
25' (7.6m)
Width
1.500" (38.10mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes