PSPT-1000-175-WT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Brady Corporation
In Stock: 64
Unit Price: RM610.66000
Datasheet
White Heat Shrinkable Label 1.75" W x 1.00" Dia (44.5mm x 25.4mm); Cable O.D. 0.33" ~ 0.95" (8.5mm ~ 24.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSPT-1000-175-WT

DigiKey Part Number
2267-PSPT-1000-175-WT-ND
Manufacturer
Manufacturer Product Number
PSPT-1000-175-WT
Description
WIRE MARK SLV 500~1 AWG 1=50PCS
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.75" W x 1.00" Dia (44.5mm x 25.4mm); Cable O.D. 0.33" ~ 0.95" (8.5mm ~ 24.1mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Heat Shrinkable
Label Size
1.75" W x 1.00" Dia (44.5mm x 25.4mm); Cable O.D. 0.33" ~ 0.95" (8.5mm ~ 24.1mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes