Similar

PTL-31-427-YL | |
|---|---|
DigiKey Part Number | 2267-PTL-31-427-YL-ND |
Manufacturer | |
Manufacturer Product Number | PTL-31-427-YL |
Description | LABEL 1.5"HX1"W YLW/CLR 1=250PCS |
Customer Reference | |
Detailed Description | Yellow, Transparent Self Laminating Label 1.00" W x 1.50" L (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.50" L (25.4mm x 38.1mm) | |
Color | Yellow, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |


