
TAG-S7-SS-1.5IN | |
|---|---|
DigiKey Part Number | 2267-TAG-S7-SS-1.5IN-ND |
Manufacturer | |
Manufacturer Product Number | TAG-S7-SS-1.5IN |
Description | STEAM SS ENGRV ENG TAG 1.5"X1.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stainless Steel Black Legend, Silver Background S-7 |
Datasheet | Datasheet |
Category | Color Black Legend, Silver Background |
Manufacturer Brady Corporation | Material Stainless Steel |
Series | Label Type S-7 |
Packaging Bulk | Label Size 1.50" L x 1.50" W (38.1mm x 38.1mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM142.19000 | RM142.19 |
| Unit Price without VAT: | RM142.19000 |
|---|---|
| Unit Price with VAT: | RM156.40900 |

