



THT-105-437 | |
|---|---|
DigiKey Part Number | 2267-THT-105-437-ND |
Manufacturer | |
Manufacturer Product Number | THT-105-437 |
Description | LABEL, 1.5 IN W X 300 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.50" W x 3.60" L (38.1mm x 91.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.50" W x 3.60" L (38.1mm x 91.4mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,478.98000 | RM3,478.98 |
| Unit Price without VAT: | RM3,478.98000 |
|---|---|
| Unit Price with VAT: | RM3,826.87800 |

