
BXEB-L0560Z-40G4000-C-D3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0560Z-40G4000-C-D3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0560Z-40G4000-C-D3 |
Description | EB GEN 3 HIGH OUTPUT LED MODULE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4450lm (Typ) | |
Current - Test | 1.4A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 19.2V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
Current - Max | 2.8A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 560.00mm L x 24.00mm W | |
Height | 6.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM25.90710 | RM2,590.71 |
| Unit Price without VAT: | RM25.90710 |
|---|---|
| Unit Price with VAT: | RM28.49781 |


