
BXEB-L0570A-35E3000-E-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0570A-35E3000-E-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0570A-35E3000-E-C3 |
Description | LED MOD EB EDGE WH LNR STR 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Edge White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2705lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 23.5V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 570.00mm L x 6.00mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.36000 | RM18.36 |
| 10 | RM13.61700 | RM136.17 |
| 100 | RM10.81920 | RM1,081.92 |
| 500 | RM9.59446 | RM4,797.23 |
| 1,000 | RM9.19624 | RM9,196.24 |
| 2,000 | RM8.85939 | RM17,718.78 |
| Unit Price without VAT: | RM18.36000 |
|---|---|
| Unit Price with VAT: | RM20.19600 |

