Parametric Equivalent
Parametric Equivalent

BXEB-L1120Z-30E4000-C-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L1120Z-30E4000-C-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L1120Z-30E4000-C-C3 |
Description | EB GEN 3 LED MODULE, 1120 MM, 30 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 White, Warm Linear Light Strip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4980lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 38.3V | |
Lumens/Watt @ Current - Test | 186 lm/W | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 1120.00mm L x 24.00mm W | |
Height | 6.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM34.88710 | RM3,488.71 |
| Unit Price without VAT: | RM34.88710 |
|---|---|
| Unit Price with VAT: | RM38.37581 |


